PWR6327W2200J by Bourns | Resistor Fixed Single-Surface Mount | Avnet AMERICAS
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
PWR6327W2200J

Bourns

Res Wirewound 6327 220 Ohm 5% 3W ±20ppm/°C Molded SMD SMD Bulk

Manufacturer Part #: PWR6327W2200J

Alternate Part #: PWR6327W2200J


legend NCNR legend Obsolete Part

Descriptions

Documents

Subs/Alternatives

Information

Res Wirewound 6327 220 Ohm 5% 3W ±20ppm/°C Molded SMD SMD Bulk

Technical Attributes

Description
Value
Find similar Parts
Tolerance
5 %
Lead Finish
Tin
Temperature Coefficient
±20 ppm/°C
Resistance Value
220 Ohm
Power Rating
3 W
Case Style
Molded
Operating Temperature
-55 to 275 °C
Max Processing Temp
260 °C
Mounting
Surface Mount
Product Length
15.9 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
Quantity:

- | +

Min: 500  Mult: 250


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Contact Us Add To BOM

BOM Tool

Quick Buy Tool