PWR4525WR150JE by Bourns | Resistor Fixed Single-Surface Mount | Avnet AMERICAS
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
PWR4525WR150JE

Bourns

Res Wirewound 4525 0.15 Ohm 5% 2W ±150ppm/°C Molded SMD SMD Embossed Plastic T/R

Manufacturer Part #: PWR4525WR150JE

Alternate Part #: PWR4525WR150JE


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The PWR4525 Series are surface mount wirewound resistors offering 0.5, 1, 2 and 3 W power ratings as well as a wide resistance and operating temperature range.

Key Features

  • Surface mount wirewound resistor
  • High power
  • Low temperature coefficient
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260 °C
Power Rating
2 W
Type
Wirewound
Mounting
Surface Mount
Tolerance
5 %
Case Style
Molded
Package Type
SMD
Lead Finish
Tin
Resistance Value
150 MOhm
Temperature Coefficient
±150 ppm/°C
Operating Temperature
-55 to 275 °C
Product Length
11.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
USD    $0.7199
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.7199


    2,000:  

    $0.6939


    4,000:  

    $0.6689


    6,000:  

    $0.6459


    10,000:  

    $0.6349



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool