PWR263S-35-R270F by Bourns | 单个固定电阻-表面贴装 | Avnet AMERICAS
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
PWR263S-35-R270F

Bourns

Res Thick Film 270m Ohm 1% 35W ±100ppm/°C Molded SMD DPAK Tube

Manufacturer Part #: PWR263S-35-R270F

Alternate Part #: PWR263S-35-R270F


legend RoHS Exempt

Descriptions

Documents

Subs/Alternatives

Information

PWR263S-35 Series is a TO263 DPAK style power resistor. Manufactured using thick film on alumina ceramic technology, it is used in current measurement, snubber, bleeder and discharge circuits.

Key Features

  • D2 PAK housing
  • Low inductance
  • Resistor electrically isolated from the backplate
  • High power rating
  • Compatible with lead free solder reflow temperatures
  • RoHS compliant
  • AEC-Q200 qualified

Technical Attributes

Description
Value
Find similar Parts
Tolerance
1 %
Type
Thick Film
Temperature Coefficient
±100 ppm/°C
Case Style
Molded
Resistance Value
270 MOhm
Lead Finish
Tin
Termination Style
Gull Wing
Power Rating
35 W
Max Processing Temp
260 °C
Terminal Pitch
5.08 mm
Operating Temperature
-55 to 155 °C
Mounting
Surface Mount
Product Length
10.1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541300080
HTSN:
8541300080
UNSPSC:
32121609
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
USD    $3.65

In Stock:

57
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $3.65


    10:  

    $3.25


    25:  

    $3.05


    50:  

    $2.79


    100:  

    $2.40


    500:  

    $1.88


    1,000:  

    $1.75



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion