PWR263S-35-40R0F by Bourns | 单个固定电阻-表面贴装 | Avnet AMERICAS
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
PWR263S-35-40R0F

Bourns

Res Thick Film 40Ohm 1% 20W ±100ppm/°C Molded SMD D2PAK T/R

Manufacturer Part #: PWR263S-35-40R0F

Alternate Part #: PWR263S-35-40R0F


legend RoHS Exempt

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 40Ohm 1% 20W ±100ppm/°C Molded SMD D2PAK T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
1 %
Temperature Coefficient
±100 ppm/°C
Case Style
Molded
Resistance Value
40 Ohm
Power Rating
20 W
Termination Style
Gull Wing
Operating Temperature
-55 to 155 °C
Max Processing Temp
260 °C
Terminal Pitch
5.08 mm
Mounting
Surface Mount
Lead Finish
Tin|Copper
Product Length
10.1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533290000
HTSN:
8533290000
UNSPSC:
32121609
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
USD    $1.36888
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 300  Mult: 50


    image

    Invalid Quantity

    300:  

    $1.36888


    400:  

    $1.31944


    700:  

    $1.27175


    1,500:  

    $1.22898


    3,000:  

    $1.20712



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM