PWR263S-35-3300F by Bourns | | Avnet AMERICAS
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
PWR263S-35-3300F

Bourns

Res Thick Film 330 Ohm 1% 35W ±100ppm/°C Molded TO-263 Gull Wing SMD Tube

Manufacturer Part #: PWR263S-35-3300F

Alternate Part #: PWR263S-35-3300F


legend RoHS Exempt

Descriptions

Documents

Subs/Alternatives

Information

PWR263S-35 Series is a TO263 DPAK style power resistor. Manufactured using thick film on alumina ceramic technology, it is used in current measurement, snubber, bleeder and discharge circuits.

Key Features

  • D2 PAK housing
  • Low inductance
  • Resistor electrically isolated from the backplate
  • High power rating
  • Compatible with lead free solder reflow temperatures
  • RoHS compliant
  • AEC-Q200 qualified

Technical Attributes

Description
Value
Find similar Parts
Tolerance
1 %
Operating Temperature
-55 to 155 °C
Power Rating
35 W
Type
Thick Film
Resistance Value
330 Ohm
Case Style
Molded
Temperature Coefficient
±100 ppm/°C
Termination Style
Gull Wing
Mounting
Surface Mount
Terminal Pitch
5.08 mm
Product Length
10.1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541300080
HTSN:
8541300080
UNSPSC:
32121609
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $1.36888
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 300  Mult: 50


    image

    Invalid Quantity

    300:  

    $1.36888


    400:  

    $1.31944


    700:  

    $1.27175


    1500:  

    $1.22898


    3000:  

    $1.20712



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM