PWR263S-35-2500F by Bourns | | Avnet AMERICAS
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
PWR263S-35-2500F

Bourns

RES PWR 35 W D2PAK 250 OHM 1%

Manufacturer Part #: PWR263S-35-2500F

Alternate Part #: PWR263S-35-2500F


legend RoHS Exempt

Descriptions

Documents

Subs/Alternatives

Information

RES PWR 35 W D2PAK 250 OHM 1%

Technical Attributes

Description
Value
Find similar Parts
Tolerance
1 %
Temperature Coefficient
±100 ppm/°C
Operating Temperature
-55 to 155 °C
Termination Style
Gull Wing
Case Style
Molded
Package Type
TO-263
Resistance Value
250 Ohm
Type
Thick Film
Family
PWR263S-35
Packaging
Tube
Power Rating
35 W
Terminal Pitch
5.08 mm
Mounting
Surface Mount
Lead Free
Yes
Product Length
10.1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533290000
HTSN:
8533290000
UNSPSC:
32121609
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $1.36888
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 300  Mult: 50


    image

    Invalid Quantity

    300:  

    $1.36888


    400:  

    $1.31944


    700:  

    $1.27175


    1500:  

    $1.22898


    3000:  

    $1.20712



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM