PWR263S-20-3301J by Bourns | | Avnet AMERICAS
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
PWR263S-20-3301J

Bourns

Res Thick Film 3.3K Ohm 5% 20W ±100ppm/°C Molded TO-263 Gull Wing SMD Tube

Manufacturer Part #: PWR263S-20-3301J

Alternate Part #: PWR263S-20-3301J


Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 3.3K Ohm 5% 20W ±100ppm/°C Molded TO-263 Gull Wing SMD Tube

Key Features

  • D2PAK housing
  • Low inductance
  • Resistor electrically isolated from the backplate
  • High power rating
  • Compatible with lead free solder refl ow temperatures
  • AEC-Q200 qualifi ed
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Case Style
Molded
Temperature Coefficient
±100 ppm/°C
Termination Style
Gull Wing
Resistance Value
3.3 kOhm
Terminal Pitch
5.08 mm
Mounting
Surface Mount
Power Rating
20 W
Tolerance
5 %
Operating Temperature
-55 to 155 °C
Package Type
TO-263
Max Processing Temp
260
Lead Finish
Tin/Copper
Type
Thick Film
Product Length
10.1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533290000
HTSN:
8533290000
UNSPSC:
32121609
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $3.0167

In Stock

71
  • Lead time: 11 weeks
  • On Order:


    Additional on-order with qty :

    100

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $3.0167


    10:  

    $2.69078


    25:  

    $2.51521


    50:  

    $2.06028


    100:  

    $1.91478


    500:  

    $1.649


    1000:  

    $1.5326



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM