PWR263S-20-1303J by Bourns | Resistor Fixed Single-Surface Mount | Avnet AMERICAS
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
PWR263S-20-1303J

Bourns

Res Thick Film 130K Ohm 5% 20W ±100ppm/°C Molded TO-263 Gull Wing SMD Tube

Manufacturer Part #: PWR263S-20-1303J

Alternate Part #: PWR263S-20-1303J


Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 130K Ohm 5% 20W ±100ppm/°C Molded TO-263 Gull Wing SMD Tube

Key Features

  • D2PAK housing
  • Low inductance
  • Resistor electrically isolated from the backplate
  • High power rating
  • Compatible with lead free solder refl ow temperatures
  • AEC-Q200 qualifi ed
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260 °C
Tolerance
5 %
Temperature Coefficient
±100 ppm/°C
Lead Finish
Tin/Copper
Case Style
Molded
Package Type
TO-263
Termination Style
Gull Wing
Operating Temperature
-55 to 155 °C
Type
Thick Film
Resistance Value
130 kOhm
Power Rating
20 W
Terminal Pitch
5.08 mm
Mounting
Surface Mount
Product Length
10.1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210030
UNSPSC:
32121609
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
USD    $1.61538
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 50


    image

    Invalid Quantity

    100:  

    $1.61538


    200:  

    $1.61022


    300:  

    $1.6051


    500:  

    $1.60


    1,000:  

    $1.59494



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion