PWR2615W47R0F by Bourns | Resistor Fixed Single-Surface Mount | Avnet AMERICAS
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
PWR2615W47R0F

Bourns

Res Wirewound 2615 47 Ohm 1% 1W ±20ppm/°C Molded SMD SMD Bulk

Manufacturer Part #: PWR2615W47R0F

Alternate Part #: PWR2615W47R0F


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The PWR2615 Series are surface mount wirewound resistors offering 0.5, 1, 2 and 3 W power ratings as well as a wide resistance and operating temperature range.

Key Features

  • Surface mount wirewound resistor
  • High power
  • Low temperature coeffi cient
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Package Type
SMD
Operating Temperature
-55 to 275 °C
Temperature Coefficient
±20 ppm/°C
Lead Finish
Tin
Tolerance
1 %
Case Style
Molded
Power Rating
1 W
Mounting
Surface Mount
Type
Wirewound
Resistance Value
47 Ohm
Max Processing Temp
260 °C
Product Length
6.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
USD    $0.6909
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 250


    image

    Invalid Quantity

    500:  

    $0.6909


    1,000:  

    $0.6659


    1,500:  

    $0.6419


    2,500:  

    $0.6199


    5,000:  

    $0.6089



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool