PWR1913WR100F by Bourns | 单个固定电阻-表面贴装 | Avnet AMERICAS
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
PWR1913WR100F

Bourns

Res Wirewound 1913 0.1 Ohm 1% 1/2W ±150ppm/°C Molded SMD SMD Bulk

Manufacturer Part #: PWR1913WR100F

Alternate Part #: PWR1913WR100F


legend RoHS Compliant legend NCNR legend Obsolete Part

Descriptions

Documents

Subs/Alternatives

Information

It is a surface mount wirewound resistors offering 0.5, 1, 2 and 3 W power ratings as well as a wide resistance and operating temperature range.

Key Features

  • Surface mount wirewound resistor
  • High power
  • Low temperature coefficient
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 275 °C
Max Processing Temp
260 °C
Resistance Value
100 MOhm
Mounting
Surface Mount
Package Type
SMD
Tolerance
1 %
Case Style
Molded
Power Rating
0.5 W
Type
Wirewound
Temperature Coefficient
±150 ppm/°C
Lead Finish
Tin
Product Length
4.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
Quantity:

- | +

Min: 500  Mult: 250


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Contact Us Add To BOM