CRL2010-FW-R240ELF by Bourns | 单个固定电阻-表面贴装 | Avnet AMERICAS
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
CRL2010-FW-R240ELF

Bourns

Res Thick Film 2010 0.24 Ohm 1% 1/2W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R

Manufacturer Part #: CRL2010-FW-R240ELF

Alternate Part #: CRL2010-FW-R240ELF


legend RoHS Exempt legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 2010 0.24 Ohm 1% 1/2W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R

Technical Attributes

Description
Value
Find similar Parts
Case Style
Molded
Tolerance
1 %
Temperature Coefficient
±200 ppm/°C
Max Processing Temp
260 °C
Resistance Value
240 MOhm
Power Rating
0.5 W
Operating Temperature
-55 to 125 °C
Lead Finish
Tin
Mounting
Surface Mount
Product Length
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
USD    $0.12911
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    $0.12911


    8,000:  

    $0.12444


    16,000:  

    $0.11995


    24,000:  

    $0.11591


    40,000:  

    $0.11385



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion