CRL0805-FW-1R80ELF by Bourns | | Avnet AMERICAS
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
CRL0805-FW-1R80ELF

Bourns

Res Thick Film 0805 1.8 Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Manufacturer Part #: CRL0805-FW-1R80ELF

Alternate Part #: CRL0805-FW-1R80ELF


legend RoHS Exempt legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0805 1.8 Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Technical Attributes

Description
Value
Find similar Parts
Case Style
Molded
Lead Finish
Tin
Temperature Coefficient
±200 ppm/°C
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Tolerance
1 %
Max Processing Temp
260
Resistance Value
1.8 Ohm
Power Rating
0.125 W
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $0.01369
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 5000


    image

    Invalid Quantity

    10000:  

    $0.01369


    20000:  

    $0.01319


    30000:  

    $0.01272


    50000:  

    $0.01229


    100000:  

    $0.01207



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM