CRL0603-FW-R390ELF by Bourns | Resistor Fixed Single-Surface Mount | Avnet AMERICAS
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
CRL0603-FW-R390ELF

Bourns

Res Thick Film 0603 0.39 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Manufacturer Part #: CRL0603-FW-R390ELF

Alternate Part #: CRL0603-FW-R390ELF


legend RoHS Exempt legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0603 0.39 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
390 MOhm
Max Processing Temp
260 °C
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Power Rating
0.1 W
Tolerance
1 %
Temperature Coefficient
±200 ppm/°C
Case Style
Molded
Lead Finish
Tin
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
USD    $0.03588
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    $0.03588


    10,000:  

    $0.03458


    20,000:  

    $0.03333


    30,000:  

    $0.03221


    50,000:  

    $0.03164



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool