CRL0603-FW-1R00ELF by Bourns | | Avnet AMERICAS
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
CRL0603-FW-1R00ELF

Bourns

Res Thick Film 0603 1 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Manufacturer Part #: CRL0603-FW-1R00ELF

Alternate Part #: CRL0603-FW-1R00ELF


legend RoHS Exempt legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0603 1 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Resistance Value
1 Ohm
Power Rating
0.1 W
Max Processing Temp
260
Tolerance
1 %
Temperature Coefficient
±200 ppm/°C
Operating Temperature
-55 to 125 °C
Lead Finish
Tin
Case Style
Molded
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $0.00922
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 20000  Mult: 5000


    image

    Invalid Quantity

    20000:  

    $0.00922


    30000:  

    $0.00889


    50000:  

    $0.00857


    100000:  

    $0.00828


    200000:  

    $0.00813



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM