CRE2512-FZ-R004E-3 by Bourns | 单个固定电阻-表面贴装 | Avnet AMERICAS
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
CRE2512-FZ-R004E-3

Bourns

Res Thick Film 2512 4m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed T/R

Manufacturer Part #: CRE2512-FZ-R004E-3

Alternate Part #: CRE2512-FZ-R004E-3


Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 2512 4m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed T/R

Key Features

  • Mn/Cu alloy resistor
  • Power rating at 70 °C: 2 W, 3 W
  • Inductance less than 5 nH
  • Low EMF
  • RoHS compliant
  • AEC-Q200 qualified, automotive grade

Technical Attributes

Description
Value
Find similar Parts
Tolerance
1 %
Type
Thick Film
Case Style
Molded
Lead Finish
Tin Over Nickel
Resistance Value
4 MOhm
Power Rating
3 W
Temperature Coefficient
±75 ppm/°C
Operating Temperature
-55 to 170 °C
Mounting
Surface Mount
Max Processing Temp
260 °C
Termination Style
Wraparound
Product Length
6.45 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210020
UNSPSC:
32121609
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
EOL-Documentation
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
USD    $0.19452
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 8,000  Mult: 4,000


    image

    Invalid Quantity

    8,000:  

    $0.19452


    16,000:  

    $0.1875


    24,000:  

    $0.18072


    40,000:  

    $0.17464


    80,000:  

    $0.17154



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM