CRA2512-JZ-R060ELF by Bourns | Resistor Fixed Single-Surface Mount | Avnet AMERICAS
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
CRA2512-JZ-R060ELF

Bourns

Res 2512 0.06 Ohm 5% 3W ±75ppm/°C Molded SMD SMD Paper T/R

Manufacturer Part #: CRA2512-JZ-R060ELF

Alternate Part #: CRA2512-JZ-R060ELF


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res 2512 0.06 Ohm 5% 3W ±75ppm/°C Molded SMD SMD Paper T/R

Key Features

  • Special alloy resistor
  • Power rating at 70 °C: 3 W
  • Inductance less than 5 nH
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 170 °C
Mounting
Surface Mount
Max Processing Temp
260 °C
Package Type
SMD
Case Style
Molded
Tolerance
5 %
Resistance Value
60 MOhm
Power Rating
3 W
Temperature Coefficient
±75 ppm/°C
Lead Finish
Tin
Product Length
6.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210020
UNSPSC:
32121609
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
EOL-Documentation
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
USD    $0.17291
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 8,000  Mult: 4,000


    image

    Invalid Quantity

    8,000:  

    $0.17291


    16,000:  

    $0.16667


    24,000:  

    $0.16064


    40,000:  

    $0.15524


    80,000:  

    $0.15248



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM