CR2512-J/-2R2ELF by Bourns | Resistor Fixed Single-Surface Mount | Avnet AMERICAS
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
CR2512-J/-2R2ELF

Bourns

Res Thick Film 2512 2.2 Ohm 5% 1W -250ppm/°C to 500ppm/°C Molded SMD SMD Embossed Plastic T/R

Manufacturer Part #: CR2512-J/-2R2ELF

Alternate Part #: CR2512-J/-2R2ELF


legend RoHS Exempt legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 2512 2.2 Ohm 5% 1W -250ppm/°C to 500ppm/°C Molded SMD SMD Embossed Plastic T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260 °C
Resistance Value
2.2 Ohm
Operating Temperature
-55 to 155 °C
Mounting
Surface Mount
Power Rating
1 W
Case Style
Molded
Tolerance
5 %
Lead Finish
Tin
Temperature Coefficient
-250 to 500 ppm/°C
Product Length
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
USD    $0.05937
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    $0.05937


    8,000:  

    $0.02083


    16,000:  

    $0.02008


    24,000:  

    $0.01940


    40,000:  

    $0.01906



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool