CR1206-J/-1R8ELF by Bourns | Resistor Fixed Single-Surface Mount | Avnet AMERICAS
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
CR1206-J/-1R8ELF

Bourns

Res Thick Film 1206 1.8 Ohm 5% 1/4W -250ppm/°C to 500ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Manufacturer Part #: CR1206-J/-1R8ELF

Alternate Part #: CR1206-J/-1R8ELF


legend RoHS Exempt

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 1206 1.8 Ohm 5% 1/4W -250ppm/°C to 500ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Key Features

  • RoHS compliant
  • Power rating at 70 °C: CR0603 - 0.10 W, CR0805 - 0.125 W, CR1206 - 0.25 W
  • Tight tolerances of bottom electrode width
  • Suitable for all types of soldering processes
  • Three layer contacting process with nickel barrier prevents leaching and provides excellent solderability
  • Paper tape on reel for automatic placement

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
1.8 Ohm
Operating Temperature
-55 to 155 °C
Max Processing Temp
260 °C
Mounting
Surface Mount
Temperature Coefficient
-250 to 500 ppm/°C
Tolerance
5 %
Case Style
Molded
Type
Thick Film
Package Type
SMD
Lead Finish
Tin
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
USD    $0.00706
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 25,000  Mult: 5,000


    image

    Invalid Quantity

    25,000:  

    $0.00706


    35,000:  

    $0.00681


    60,000:  

    $0.00254


    125,000:  

    $0.00246


    250,000:  

    $0.00241



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM