CR0603FX2101ELF by Bourns | 单个固定电阻-表面贴装 | Avnet AMERICAS
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
CR0603FX2101ELF

Bourns

Res Thick Film 0603 2.1K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Manufacturer Part #: CR0603FX2101ELF

Alternate Part #: CR0603-FX-2101ELF


legend RoHS Exempt legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0603 2.1K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Key Features

n RoHS compliant* n Power rating at 70 °C: CR0603 - 0.10 W, CR0805 - 0.125 W, CR1206 - 0.25 W n Tight tolerances of bottom electrode width n Suitable for all types of soldering processes

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260 °C
Operating Temperature
-55 to 155 °C
Mounting
Surface Mount
Tolerance
1 %
Temperature Coefficient
±100 ppm/°C
Case Style
Molded
Power Rating
0.1 W
Lead Finish
Tin
Resistance Value
2.1 kOhm
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210020
UNSPSC:
32121609
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
USD    $0.00461
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 25,000  Mult: 5,000


    image

    Invalid Quantity

    25,000:  

    $0.00461


    35,000:  

    $0.00444


    60,000:  

    $0.00161


    125,000:  

    $0.00155


    250,000:  

    $0.00152



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM