CR0603-J/-3R9ELF by Bourns | Resistor Fixed Single-Surface Mount | Avnet AMERICAS
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
CR0603-J/-3R9ELF

Bourns

Res Thick Film 0603 3.9 Ohm 5% 1/10W Molded SMD Paper T/R

Manufacturer Part #: CR0603-J/-3R9ELF

Alternate Part #: CR0603-J/-3R9ELF


legend RoHS Exempt legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0603 3.9 Ohm 5% 1/10W Molded SMD Paper T/R

Key Features

n RoHS compliant* n Power rating at 70 °C: CR0603 - 0.10 W, CR0805 - 0.125 W, CR1206 - 0.25 W n Tight tolerances of bottom electrode width n Suitable for all types of soldering processes

Technical Attributes

Description
Value
Find similar Parts
Power Rating
0.1 W
Termination Style
Wraparound
Mounting
Surface Mount
Tolerance
5 %
Case Style
Molded
Lead Finish
Tin Over Nickel
Max Processing Temp
260 °C
Resistance Value
3.9 Ohm
Operating Temperature
-55 to 155 °C
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
UNSPSC:
32121609
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
USD    $0.00288
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 25,000  Mult: 5,000


    image

    Invalid Quantity

    25,000:  

    $0.00288


    35,000:  

    $0.00278


    60,000:  

    $0.00120


    125,000:  

    $0.00116


    250,000:  

    $0.00114



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool