CR0603-J/-000GLF by Bourns | Resistor Fixed Single-Surface Mount | Avnet AMERICAS
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
CR0603-J/-000GLF

Bourns

Res Thick Film 0603 0 Ohm Molded SMD SMD Paper Tape on Plastic Reel

Manufacturer Part #: CR0603-J/-000GLF

Alternate Part #: CR0603-J/-000GLF


legend RoHS Exempt legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0603 0 Ohm Molded SMD SMD Paper Tape on Plastic Reel

Key Features

n RoHS compliant* n Power rating at 70 °C: CR0603 - 0.10 W, CR0805 - 0.125 W, CR1206 - 0.25 W n Tight tolerances of bottom electrode width n Suitable for all types of soldering processes

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260 °C
Operating Temperature
-55 to 155 °C
Tolerance
5 %
Mounting
Surface Mount
Case Style
Molded
Resistance Value
0 Ohm
Lead Finish
Tin
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210020
UNSPSC:
32121609
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
USD    $0.00288
  • Additional Stock Lead Time: 11 Weeks
  • Quantity:

    - | +

    Min: 30,000  Mult: 10,000


    image

    Invalid Quantity

    30,000:  

    $0.00288


    50,000:  

    $0.00278


    80,000:  

    $0.00120


    150,000:  

    $0.00116


    300,000:  

    $0.00114



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool