LE80536GC0332MSL8U8 by Intel | 处理器 | Avnet AMERICAS
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
LE80536GC0332MSL8U8

Intel

MPU Pentium® M Processor 745 90nm 1.8GHz 479-Pin uFCBGA

Manufacturer Part #: LE80536GC0332MSL8U8

Alternate Part #: LE80536GC0332M SL8U8


legend RoHS Exempt legend NCNR legend Obsolete Part

Descriptions

Documents

Subs/Alternatives

Information

The Intel Pentium M Processor with 533-MHz front side bus (FSB) is the next generation highperformance, low-power mobile processor based on the Pentium M Processor architecture.

Key Features

  • Power-On Configuration Options
  • Clock Control and Low Power States
  • Normal State
  • HALT or Extended HALT State
  • HALT State

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
230 to 250
Fabrication Technology
90nm
Maximum Speed
1800 MHz
Operating Temperature
0 to 100 °C
Operating Supply Voltage
1.05|1.2|1.5|1.8 V
I/O Voltage
1.05 V
Data Bus Width
64 Bit
Mounting
Surface Mount
Lead Finish
Tin/Silver/Copper
Number of CPU Cores
1

ECCN / UNSPSC

Description
Value
ECCN:
3A991.A.2
SCHEDULE B:
8473300002
UNSPSC:
32101600
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
Quantity:

- | +
image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Request Quote

Add To BOM

memory, microcontrollers & interconnect promotion