PTH08000WAH by Texas Instruments | | Avnet AMERICAS
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
PTH08000WAH

Texas Instruments

Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 6-Pin DIP Module

Manufacturer Part #: PTH08000WAH

Alternate Part #: PTH08000WAH


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 6-Pin DIP Module

Technical Attributes

Description
Value
Find similar Parts
Output Voltage
0.9 to 5.5 V
Output Current
2.25 A
Type
Step Down
Switching Regulator
Yes
Lead Finish
Matte Tin
Mounting
Through Hole
Input Voltage
4.5 to 14 V
Number of Outputs
1

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504408500
HTSN:
8504408500
UNSPSC:
39121004
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
More available in: {{displayleadTime}} weeks

{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}

More Stock
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
USD    $8.09038

Factory Stock:

6078
  • More available in: 8 weeks
  • On Order:


    Arrives by 6/6/2017

    1926

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $8.09038


    10:  

    $7.94915


    50:  

    $7.29828


    100:  

    $7.19874


    500:  

    $7.17618


    1000:  

    $7.15375



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM