LM7805ACT by ON Semiconductor | Linear Regulator | Avnet AMERICAS
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
LM7805ACT

ON Semiconductor

LDO Regulator Pos 5V 2.2A 3-Pin(3+Tab) TO-220AB Rail

Manufacturer Part #: LM7805ACT

Alternate Part #: LM7805ACT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

LDO Regulator Pos 5V 2.2A 3-Pin(3+Tab) TO-220AB Rail

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Junction to Case
5 °C/W
Output Type
Fixed
Polarity
Positive
Line Regulation
50 mV
Output Voltage
5 V
Typical Dropout Voltage @ Current
2@1A V
Maximum Quiescent Current
6 mA
Typical Quiescent Current
5 mA
Accuracy
±2 %
Number of Outputs
1
Maximum Input Voltage
35 V
Maximum Output Current
2.2 A
Operating Temperature
0 to 125 °C
Input Voltage Range
35 V
Function
LDO
Mounting
Through Hole
Load Regulation
100 mV
Junction to Ambient
65 °C/W

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101630
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.90

In Stock:

2,528
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $0.90


    10:  

    $0.746


    100:  

    $0.481


    500:  

    $0.433


    1,000:  

    $0.385


    2,500:  

    $0.325


    10,000:  

    $0.313



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion