LM7805ACT by Fairchild Semiconductor | | Avnet AMERICAS
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
LM7805ACT

Fairchild Semiconductor

LDO Regulator Pos 5V 2.2A 3-Pin(3+Tab) TO-220AB Rail

Manufacturer Part #: LM7805ACT

Alternate Part #: LM7805ACT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

LDO Regulator Pos 5V 2.2A 3-Pin(3+Tab) TO-220AB Rail

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Operating Temperature
0 to 125 °C
Junction to Case
5 °C/W
Output Type
Fixed
Number of Outputs
1
Polarity
Positive
Maximum Quiescent Current
6 mA
Line Regulation
50 mV
Output Voltage
5 V
Load Regulation
100 mV
Input Voltage Range
35 V
Maximum Output Current
2.2 A
Typical Dropout Voltage @ Current
2@1A V
Typical Quiescent Current
5 mA
Maximum Input Voltage
35 V
Accuracy
±2 %
Junction to Ambient
65 °C/W
Function
LDO
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101630
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
More available in: {{displayleadTime}} weeks

{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}

More Stock
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
USD    $0.61

In Stock

2778
  • More available in: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $0.61


    10:  

    $0.511


    100:  

    $0.312


    500:  

    $0.277


    1000:  

    $0.241


    5000:  

    $0.205


    10000:  

    $0.191



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM