SP LLL90_3 by OSRAM Opto Semiconductors | | Avnet AMERICAS
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
SP LLL90_3

OSRAM Opto Semiconductors

Laser Diode QW-LD 915nm 80W 3-Pin

Manufacturer Part #: SP LLL90_3

Alternate Part #: SPL LL90_3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Laser Diode QW-LD 915nm 80W 3-Pin

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Maximum Rise Time
13 ns
Wavelength
915 nm
Maximum Single Supply Voltage
20 V
Maximum Optical Output Power
80000 mW
Maximum Fall Time
50 ns
Mounting
Through Hole
Half Intensity Angle Parallel
18 °
Power Supply Type
Single
Half Intensity Angle Perpendicular
33 °
Type
QW-LD
Lead Finish
Matte Tin

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541402000
HTSN:
8541402000
UNSPSC:
32111512
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
More available in: {{displayleadTime}} weeks

{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}

More Stock
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
USD    $20.64696
  • More available in: 10 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    $20.64696


    100:  

    $19.31988


    200:  

    $18.12763


    300:  

    $17.09656


    500:  

    $16.61311



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM