MTMM-120-15-G-Q-710 by Samtec | Connector Headers and PCB Receptacles | Avnet AMERICAS
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
MTMM-120-15-G-Q-710

Samtec

Conn Unshrouded Header HDR 80 POS 2mm Solder ST Thru-Hole

Manufacturer Part #: MTMM-120-15-G-Q-710

Alternate Part #: MTMM-120-15-G-Q-710


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Unshrouded Header HDR 80 POS 2mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Gender
HDR
Housing Color
Black
Termination Method
Solder
Body Orientation
Straight
Housing Material
Liquid Crystal Polymer
Pitch
2 mm
Operating Temperature
-55 to 125 °C
Lead Finish
Gold
Max Processing Temp
260
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Product Length
40 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $13.59
  • Additional Stock Lead Time: 1 Day
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $13.59


    10:  

    $13.29


    25:  

    $12.99


    50:  

    $12.69


    100:  

    $11.89


    500:  

    $9.89


    1,000:  

    $8.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool