LPC11U12FHN33/201,551 by NXP | | Avnet AMERICAS
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
LPC11U12FHN33/201,551

NXP

MCU 32-bit LPC11U1x ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray

Manufacturer Part #: LPC11U12FHN33/201,551

Alternate Part #: LPC11U12FHN33/201,


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

MCU 32-bit LPC11U1x ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Device Core
ARM Cortex M0
RAM Size
6 KB
On-Chip ADC
8-chx10-bit
Minimum Operating Supply Voltage
1.8 V
Number of Timers
4
Instruction Set Architecture
RISC
Operating Supply Voltage
2.5|3.3 V
Watchdog
1
Program Memory Type
Flash
Max Processing Temp
260
Lead Finish
Gold
Data Bus Width
32 Bits
Mounting
Surface Mount
Maximum Operating Supply Voltage
3.6 V
Interface Type
I2C/USART/USB
Number of Programmable I/Os
26
Program Memory Size
16 KB
Maximum Speed
50 MHz
Maximum Power Dissipation
1500 mW

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101628
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
More available in: {{displayleadTime}} weeks

{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}

More Stock
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
USD    $1.26923

In Stock

1495
  • More available in: 12 weeks
  • Quantity:

    - | +

    Min: 520  Mult: 1


    image

    Invalid Quantity

    520:  

    $1.26923


    522:  

    $1.26518


    1042:  

    $1.26115


    2600:  

    $1.25714


    5200:  

    $1.25316



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM