LPC11U12FBD48/201,151 by NXP | | Avnet AMERICAS
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
LPC11U12FBD48/201,151

NXP

MCU 32-bit LPC11U00 ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Manufacturer Part #: LPC11U12FBD48/201,151

Alternate Part #: LPC11U12FBD48/201,


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

MCU 32-bit LPC11U00 ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Technical Attributes

Description
Value
Find similar Parts
Instruction Set Architecture
RISC
Program Memory Type
Flash
Watchdog
1
Lead Finish
Tin
Maximum Speed
50 MHz
Minimum Operating Supply Voltage
1.8 V
Program Memory Size
16 KB
Max Processing Temp
260
Operating Temperature
-40 to 85 °C
Operating Supply Voltage
2.5|3.3 V
Data Bus Width
32 Bits
Mounting
Surface Mount
Maximum Operating Supply Voltage
3.6 V
Interface Type
I2C/USART/USB
Maximum Power Dissipation
1500 mW
Number of Programmable I/Os
40
RAM Size
6 KB
On-Chip ADC
8-chx10-bit
Number of Timers
4
Device Core
ARM Cortex M0

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101628
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
More available in: {{displayleadTime}} weeks

{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}

More Stock
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
USD    $1.54519
  • More available in: 12 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 250


    image

    Invalid Quantity

    500:  

    $1.54519


    1000:  

    $1.48459


    1500:  

    $1.42665


    2500:  

    $1.37484


    5000:  

    $1.3486



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM