LPC1114FN28/102,129 by NXP | | Avnet AMERICAS
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
LPC1114FN28/102,129

NXP

MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 28-Pin PDIP

Manufacturer Part #: LPC1114FN28/102,129

Alternate Part #: LPC1114FN28/102,12


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The LPC1114FBD48 is an ARM Cortex-M0 microcontroller and it can operate up to 50 MHz. The peripheral complement of the LPC1114FBD48 includes 32 kB of flash memory, 8 kB of data memory, one Fast-mode Plus I²C-bus interface, one RS-485/EIA-485 UART, two SPI interfaces with SSP features, four general purpose counter/timers, a 10-bit ADC, and 42 general purpose I/O pins. In addition, the LPC1114FBD48 features unique on-chip API-driven power profiles which provide users with ready-to-use power management templates. Optimized for CPU performance, CPU efficiency and lowest active current, the power profiles enable maximum operating frequency through the entire voltage range from 1.8 V to 3.6 V without compromising speed or functionality.

Key Features

  • ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
  • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
  • Serial Wire Debug
  • System tick timer
  • 32 kB on-chip flash programming memory
  • 8 kB SRAM
  • In-System Programming (ISP) and In-Application Programming (IAP)
  • 42 General Purpose I/O (GPIO) pins with configurable pull-up/-down resistors
  • High-current output driver (20 mA) on one pin
  • Programmable WatchDog Timer (WDT)
  • 10-bit ADC with input multiplexing among 8 pins
  • UART with fractional baud rate generation
  • Two SPI controllers with SSP features and FIFO and multi-protocol capabilities
  • I²C-bus interface supporting full I²C-bus specification and Fast-mode Plus
  • Integrated PMU (Power Management Unit) to minimize power consumption
  • Power profiles residing in boot ROM (LPC1100Land LPC1100XL series only)
  • Unique device serial number for identification
  • Single 3.3 V power supply (1.8 V to 3.6 V)

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Instruction Set Architecture
RISC
Operating Supply Voltage
3.3 V
Program Memory Type
Flash
Minimum Operating Supply Voltage
1.8 V
Maximum Speed
50 MHz
Watchdog
1
Operating Temperature
-40 to 85 °C
Program Memory Size
32 KB
Number of Timers
4
Mounting
Through Hole
Interface Type
I2C/SPI/UART
Maximum Power Dissipation
1500 mW
On-Chip ADC
6-chx10-bit
Number of Programmable I/Os
22
Data Bus Width
32 Bit
RAM Size
4 KB
Maximum Operating Supply Voltage
3.6 V
Device Core
ARM Cortex M0

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101628
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 39  Mult: 39


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM