PIC16F1827-I/SS by Microchip | | Avnet AMERICAS
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
PIC16F1827-I/SS

Microchip

MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin SSOP Tube

Manufacturer Part #: PIC16F1827-I/SS

Alternate Part #: PIC16F1827-I/SS


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has Overflow and Underflow Reset capability. Direct, Indirect, and Relative addressing modes are available. Two File Select Registers (FSRs) provide the ability to read program and data memory. Automatic Interrupt Context Saving 16-level Stack with Overflow and Underflow File Select Registers Instruction Set

Key Features

  • High-Performance RISC CPU:
  • C Compiler Optimized Architecture
  • 256 bytes Data EEPROM
  • Up to 8 Kbytes Linear Program Memory Addressing
  • Up to 384 bytes Linear Data Memory Addressing
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes:
    • Two full 16-bit File Select Registers (FSRs)
    • FSRs can read program and data memory
  • Flexible Oscillator Structure:
  • Precision 32 MHz Internal Oscillator Block:
    • Factory calibrated to ± 1%, typical
    • Software selectable frequencies range of 31 kHz to 32 MHz
  • 31 kHz Low-Power Internal Oscillator
  • Four Crystal modes up to 32 MHz
  • Three External Clock modes up to 32 MHz
  • 4X Phase-Lock Loop (PLL)
  • Fail-Safe Clock Monitor:
    • Allows for safe shutdown if peripheral clock stops
  • Two-Speed Oscillator Start-up
  • Reference Clock Module:
    • Programmable clock output frequency and duty-cycle
  • Special Microcontroller Features:
  • 1.8V-5.5V Operation – PIC16F1826/27
  • 1.8V-3.6V Operation – PIC16LF1826/27
  • Self-Programmable under Software Control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT):
    • Programmable period from 1ms to 268s
  • Programmable Code Protection
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Enhance Low-Voltage Programming
  • Power-Saving Sleep mode
  • Extreme Low-Power Management PIC16LF1826/27 with nanoWatt XLP:
  • Operating Current: 75 µA @ 1 MHz, 1.8V, typical
  • Sleep mode: 30 nA
  • Watchdog Timer: 500 nA
  • Timer1 Oscillator: 600 nA @ 32 kHz
  • Analog Features:
  • Analog-to-Digital Converter (ADC) Module:
    • 10-bit resolution, 12 channels
    • Auto acquisition capability
    • Conversion available during Sleep
  • Analog Comparator Module:
    • Two rail-to-rail analog comparators
    • Power mode control
    • Software controllable hysteresis
  • Voltage Reference Module:
    • Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
    • 5-bit rail-to-rail resistive DAC with positive and negative reference selection
  • Peripheral Highlights:
  • 15 I/O Pins and 1 Input Only Pin:
    • High current sink/source 25 mA/25 mA
    • Programmable weak pull-ups
    • Programmable interrupt-on- change pins
  • Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
  • Enhanced Timer1:
    • 16-bit timer/counter with prescaler
    • External Gate Input mode
    • Dedicated, low-power 32 kHz oscillator driver
  • Up to three Timer2-types: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Up to two Capture, Compare, PWM (CCP) Modules
  • Up to two Enhanced CCP (ECCP) Modules:
    • Software selectable time bases
    • Auto-shutdown and auto-restart
    • PWM steering
  • Up to two Master Synchronous Serial Port (MSSP) with SPI and I2CTM with:
    • 7-bit address masking
    • SMBus/PMBusTM compatibility
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Module
  • mTouch™ Sensing Oscillator Module:
    • Up to 12 input channels
  • Data Signal Modulator Module:
    • Selectable modulator and carrier sources
  • SR Latch:
    • Multiple Set/Reset input options
    • Emulates 555 Timer applications

Technical Attributes

Description
Value
Find similar Parts
Maximum Power Dissipation
800 mW
Lead Finish
Matte Tin
Operating Supply Voltage
3.3|5 V
Minimum Operating Supply Voltage
2.5 V
Interface Type
I2C/SPI/USART
Program Memory Type
Flash
Max Processing Temp
260
Number of Timers
5
Number of Programmable I/Os
15
On-Chip ADC
12-chx10-bit
RAM Size
384 byte
Screening Level
Industrial
Device Core
PIC
Maximum Speed
32 MHz
Watchdog
1
Operating Temperature
-40 to 85 °C
Maximum Operating Supply Voltage
5.5 V
Mounting
Surface Mount
Instruction Set Architecture
RISC
Program Memory Size
7 KB

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101639
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
More available in: {{displayleadTime}} weeks

{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}

More Stock
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
USD    $2.09

In Stock

335
  • More available in: 9 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $2.09


    10:  

    $1.75


    25:  

    $1.65


    50:  

    $1.53


    100:  

    $1.44



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM