ATMEGA328P-PU by Microchip | | Avnet AMERICAS
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
ATMEGA328P-PU

Microchip

MCU 8-Bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP

Manufacturer Part #: ATMEGA328P-PU

Alternate Part #: ATMEGA328P-PU


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

MCU 8-Bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Operating Supply Voltage
2.5|3.3|5 V
On-Chip ADC
6-chx10-bit
Number of Timers
3
Watchdog
1
Operating Temperature
-40 to 85 °C
Interface Type
SPI/TWI/USART
Instruction Set Architecture
RISC
Program Memory Size
32 KB
Device Core
AVR
Maximum Speed
20 MHz
Max Processing Temp
245
Maximum Operating Supply Voltage
5.5 V
RAM Size
2 KB
Program Memory Type
Flash
Number of Programmable I/Os
23
Lead Finish
Matte Tin
Minimum Operating Supply Voltage
1.8 V
Screening Level
Industrial

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101639
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
More available in: {{displayleadTime}} weeks

{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}

More Stock
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
USD    $3.00
  • More available in: 8 weeks
  • Quantity:

    - | +

    Min: 14  Mult: 14


    image

    Invalid Quantity

    1:  

    $3.00


    25:  

    $2.69


    50:  

    $2.53


    100:  

    $2.45


    250:  

    $2.21


    500:  

    $1.97



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM