THGBF7G9L4LBATR by Toshiba | | Avnet AMERICAS
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
THGBF7G9L4LBATR

Toshiba

Flash Card 64G-byte 3.3V Universal Flash Storage 153-Pin VFBGA

Manufacturer Part #: THGBF7G9L4LBATR

Alternate Part #: THGBF7G9L4LBATR


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

To meet diverse customers' application needs, Toshiba offers SLC NAND flash memory products with a wide range of capacity points and multiple packaging options. The high read/write performance and write endurance of the Toshiba SLC NAND make it a superb choice for a broad spectrum of commercial and industrial applications. SLC NAND also provides a significant cost advantage compared with NOR flash memory. Toshiba, the inventor of flash memory, has led the world in using successive generations of fabrication processes to steadily enhance its performance. Toshiba also offers BENAND™ that incorporates error checking and correction (ECC) and Serial Interface NAND that provides a serial peripheral interface for NAND flash interfacing. Thus, you can select the optimal SLC NAND according to your host ECC and memory interface requirements.

Key Features

  • WFast storage of large files
  • Fast write and erase rates
  • Low per-bit cost
  • Easily extendable using the NAND Flash Memory interface
  • Extensive product portfolio to meet diverse needs
    • Products with the standard HS-MMC interface
    • Offers products with the high-speed UHS-I and UHS-II SD bus interfaces
    • Available as SD Memory Cards with unique features

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Operating Temperature
-25 to 85 °C
Type
Universal Flash Storage
Density
64 Gb
Operating Supply Voltage
3.3 V
Package Dimensions
11.5 x 13 x 1 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
Quantity:

- | +

Min: 152  Mult: 152


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Request Quote

Add To BOM