M8340106MA008JHD03 by Vishay | 电阻器网络和阵列 | Avnet AMERICAS
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
M8340106MA008JHD03

Vishay

Res Thick Film NET 220 Ohm/330 Ohm 5% 1.8W ±300ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole Tube

Manufacturer Part #: M8340106MA008JHD03

Alternate Part #: M8340106MA008JHD03


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 220 Ohm/330 Ohm 5% 1.8W ±300ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Tolerance
5 %
Temperature Coefficient
±300 ppm/°C
Power Rating
1.8 W
Case Style
Molded
Resistance Value
220, 330 Ohm
Lead Finish
Tin/Lead
Max Processing Temp
260 °C
Terminal Pitch
2.54 mm
Mounting
Through Hole
Termination Style
Pin
Power Rating per Resistor
11/100 W
Operating Temperature
-55 to 125 °C
Product Length
24.97 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210075
HTSN:
8533210050
UNSPSC:
32121607
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
USD    $6.94323
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 132  Mult: 22


    image

    Invalid Quantity

    132:  

    $6.94323


    176:  

    $6.73729


    308:  

    $6.46341


    660:  

    $5.88933


    1,320:  

    $5.73077



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion