M55342K03B33H0RS05 by Vishay | Resistor Fixed Single-Surface Mount | Avnet AMERICAS
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
M55342K03B33H0RS05

Vishay

Res Thin Film 1005 33K Ohm 2% 1/5W ±100ppm/°C 0.01% Molded SMD SMD Card Pack

Manufacturer Part #: M55342K03B33H0RS05

Alternate Part #: M55342K03B33H0RS5


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thin Film 1005 33K Ohm 2% 1/5W ±100ppm/°C 0.01% Molded SMD SMD Card Pack

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
33 kOhm
Operating Temperature
-55 to 125 °C
Case Style
Molded
Mounting
Surface Mount
Temperature Coefficient
±100 ppm/°C
Tolerance
2 %
Lead Finish
Tin/Lead
Product Length
2.66 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
USD    $0.50946
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.50946


    8000:  

    $0.49435


    16000:  

    $0.47425


    24000:  

    $0.46113


    40000:  

    $0.44872



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM