ENA1J-B20-L00064L by Bourns | Encoder | Avnet AMERICAS
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
ENA1J-B20-L00064L

Bourns

Rotary Optical Encoder 2-Pin

Manufacturer Part #: ENA1J-B20-L00064L

Alternate Part #: ENA1J-B20-L00064L


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The EN model is a self-contained rotary optical encoder. It produces a 2-bit quadrature signal which is suitable for digital systems where both magnitude and direction of adjustment must be provided. The EN encoder is ideal for use as a digital panel control or as a position sensing device in applications where long life, reliability, high resolution and precise linearity are critical.The EN series encoder converts rotary input into electrical signals which can be used by microprocessors without A/D conversion.EN optical encoders offer a useful rotational life of from 10 million to 200 million shaft revolutions, making them ideal for extended service applications. The encoder is also compact and well suited for situations where the available space is limited.

Key Features

  • Two channel quadrature output
  • Bushing or servo mount
  • Square wave signal
  • Small size
  • Resolution to 256 PPR
  • CMOS and TTL compatible
  • Long life
  • Ball bearing option for high operating speed up to 3000 rpm
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Type
Rotary Optical Encoder
Mounting
Through Hole
Operating Temperature
-40 to 75 °C
Category
Rotary Optical Encoder
Max Processing Temp
260
Lead Finish
Tin

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509020
HTSN:
8536509020
UNSPSC:
32101600
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
USD    $26.69
  • Lead time: 6 weeks
  • On Order:


    Arrives by 1/22/2018

    9

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $26.69


    10:  

    $25.89


    25:  

    $25.79


    100:  

    $25.69


    500:  

    $25.59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool