HW-AMS101-G by Xilinx | Development Kits | Avnet AMERICAS
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
HW-AMS101-G

Xilinx

Evaluation Card For Analog-to-Digital Converter and Analog Mixed Signal Technology

Manufacturer Part #: HW-AMS101-G

Alternate Part #: HW-AMS101-G


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The AMS101 Evaluation Card is part of the Analog Mixed Signal Evaluation Platform which allows testing of the Xilinx Analog-to-Digital Converter (XADC) and Analog Mixed Signal (AMS) technology. This daughter card can be paired with any 7 series or Zynq®-7000 SoC baseboards (including the Avnet® ZedBoard).The AMS Evaluator tool installer, reference and demo design files are available on the AMS101 Evaluation Cardsupport page to validate the XADC’s performance, including the internal temperature and supply voltage sensors, signal-to-noise ratio, effective number of bits, linearity, and many other specifications.

The AMS101 Evaluation Card includes an on-board 16-bit DAC which provides an analog test source to the XADC. Paired with the AMS reference designs, the DAC can supply a precision sine wave or DC signal. The AMS101 Evaluation Card also includes BNC “mini grabbers” for applying a single differential external signal to the card’s gold posts.

Key Features

  • A complete XADC and AMS evaluation solution
  • An onboard signal source from a 16-bit dual DAC
  • Configurable analog inputs
  • An interactive GUI
  • Interfaces for all the latest Xilinx FPGA or AP SoC base boards, including the KC705 Kintex-7 FPGA base board

Technical Attributes

Description
Value
Find similar Parts
Category
Data Acquisition Tools
Type
Data Acquisition Tools

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
9030908060
HTSN:
9030906600
UNSPSC:
32101502
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
USD    $62.468
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    memory, microcontrollers & interconnect promotion