DK-U1-VCU110-G by Xilinx | Development Kits | Avnet AMERICAS
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
DK-U1-VCU110-G

Xilinx

Virtex UltraScale FPGA VCU110 Development Kit

Manufacturer Part #: DK-U1-VCU110-G

Alternate Part #: DK-U1-VCU110-G


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The Virtex® UltraScale™ FPGA VCU110 Development Kit is the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
This kit provides an ideal platform for developing systems requiring massive data throughput such as 400+ Gbps systems and 28 Gbps backplane applications.

What's Included

  • VCU110 Development board featuring the Virtex UltraScale XCVU190-2FLGC2104E FPGA.
  • CFP4 loopback module
  • FMC loopback boards
  • Interlaken cable and loopback board
  • Backplane loopback board
  • BullsEye cable and adapters
  • Access to a full seat of Vivado® Design Suite: Design Edition
  • Device-locked to the XCVU190
  • Access to design examples for testing all major interfaces

Key Features

Optimized for quickly prototyping applications using Virtex UltraScale FPGAs with access to the following features.
  • 4 CPF4 Optical Interfaces
  • 28 Gbps Backplane Interface
  • 20 GTY Interlaken Interface
  • 2 FMC HPC Interfaces
  • 4GB HMC Memory
  • 1Gb RLDRAM 3 Memory
  • 144-Mbit QDR II+ SRAM
  • Dual 512MB Quad-SPI flash memory

ECCN / UNSPSC

Description
Value
ECCN:
3A992
SCHEDULE B:
9030820000
UNSPSC:
32101502
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
USD    $23,249.70

In Stock:

7
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $23,249.70


    3:  

    $22,366.80


    5:  

    $21,925.35


    10:  

    $21,483.90


    25:  

    $20,748.15



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool