DK-114N-1 by Luminus Devices | Development Kits | Avnet AMERICAS
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
DK-114N-1

Luminus Devices

Single Channel Development Kit, With 14A Driver Board, Heat Sink, Interface Board, Cable Assemblies And User Manual

Manufacturer Part #: DK-114N-1

Alternate Part #: DK-114N-1


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LEDs™ benefit from a suite of innovations in the fields of chip technology, packaging and thermal management. These breakthroughs allow illumination engineers and designers to achieve solutions that are high brightness and high efficiency.

Key Features

  • Extremely high optical output from a14 mm2 circular source: Up to 5,000 white lumens
  • Round emitting aperture provides most efficient match to circular optical systems and narrow beam projectors
  • Unencapsulated package preserves small etendue facilitating narrow beam optical system design
  • Chip on board package assures straightforward system assembly with the best possible thermal performance for high power devices
  • Integrated thermistor enables consistent temperature monitoring during operation for high system reliability
  • High thermal conductivity package
    • junction to heat sink thermal resistance less than 0.25°C/W
  • Variable drive current: 1 A to 28A
  • High CRI (92 typical) Daylight color temperatures for natural lighting
  • Environmentally friendly: RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Type
General Tools
Category
General Tools

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541402000
HTSN:
8541402000
UNSPSC:
32101502
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
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    Texas Instruments Promotion