B51-328-3188220 by ITT Interconnect Solutions | Connector RF | Avnet AMERICAS
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
B51-328-3188220

ITT Interconnect Solutions

Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold

Manufacturer Part #: B51-328-3188220

Alternate Part #: B51-328-3188-220


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Operating Frequency
0 to 4 GHz
Body Orientation
Right Angle
Terminate To
RG174/U Cable|RG316/U Cable
Termination Method
Solder
Operating Temperature
-65 to 165 °C
Contact Plating
Gold
Gender
PL
Product Length
13.33 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694010
UNSPSC:
39121433
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
USD    $8.94737
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 1


    image

    Invalid Quantity

    2,000:  

    $8.94737


    2,002:  

    $7.29045


    4,002:  

    $5.71429


    10,000:  

    $4.24716


    20,000:  

    $3.97606



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM