B50-053-0000220 by ITT Interconnect Solutions | Connector RF | Avnet AMERICAS
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
B50-053-0000220

ITT Interconnect Solutions

Conn SMC F 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold

Manufacturer Part #: B50-053-0000220

Alternate Part #: B50-053-0000-220


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cannon's SMB Snap-on and SMC Screw-on subminiature coaxial connectors have been specifically engineered for high performance and high reliability applications in both military and commercial equipment operating at frequencies up to 4GHz (SNAB) and 12.4 GHz (WIC). The Snap-on mating engagement allows a rapid connect/disconnect facIlity. The Screw-on mating engagement allows a low VSWR under vibration conditions and a matched impedance of 50 ohms. Cannon SMB/SMC connectors are compatible with all SMB/SMC type connectors conforming with MIL-C-39012, BS 9210, UTE C93 561, UTE G93 562, CECC 22 130 and CECC 22 140.

Key Features

  • Rapid connect / disconnect (SMB)
  • Standoff legs on PCB
  • Frequency range to 12.4 GHz (SMC) or 4 GHz (SMB)
  • Vibration withstanding design (SMC)

Technical Attributes

Description
Value
Find similar Parts
Impedance
50 Ohm
Contact Plating
Gold
Operating Temperature
-65 to 165 °C
Termination Method
Solder
Terminate To
PCB
Contact Material
Beryllium Copper
Gender
F
Mounting
Through Hole
Operating Frequency
0 to 12.4 GHz
Type
SMC
Body Orientation
Right Angle
Product Length
13.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121433
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
USD    $6.69
  • Additional Stock Lead Time: 16 Weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1


    image

    Invalid Quantity

    1,000:  

    $6.69


    1,002:  

    $5.49


    2,002:  

    $4.59


    5,000:  

    $3.39


    10,000:  

    $2.99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool