A50-624-9875890 by ITT Interconnect Solutions | Connector RF | Avnet AMERICAS
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
A50-624-9875890

ITT Interconnect Solutions

Conn SMA PL 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold

Manufacturer Part #: A50-624-9875890

Alternate Part #: A50-624-9875-890


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn SMA PL 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Terminate To
Flexible Cable
Termination Method
Crimp
Contact Material
Beryllium Copper
Gender
PL
Body Orientation
Straight
Contact Plating
Gold
Operating Temperature
-65 to 165 °C
Operating Frequency
0 to 18 GHz
Product Length
25.91 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536695050
HTSN:
8536698000
UNSPSC:
39121433
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
  • Additional Stock Lead Time: 11 Weeks
  • Quantity:

    - | +

    Min: 500  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    BOM Tool

    Quick Buy Tool