DPX2MA-67P67P34B0201 by ITT Interconnect Solutions | Connector Rectangular | Avnet AMERICAS
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
DPX2MA-67P67P34B0201

ITT Interconnect Solutions

Conn Rack and Panel ARINC 404 PIN/PIN (67/67)Signal POS Crimp ST Panel Mount

Manufacturer Part #: DPX2MA-67P67P34B0201

Alternate Part #: DPX2MA-67P67P-34B-0201


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Rack and Panel ARINC 404 PIN/PIN (67/67)Signal POS Crimp ST Panel Mount

Technical Attributes

Description
Value
Find similar Parts
Housing Material
Aluminum Alloy
Gender
RCP/RCP
Mounting
Panel Mount
Body Orientation
Straight
Contact Plating
Gold
Operating Temperature
-54.2 to 125 °C
Contact Material
Copper Alloy
Termination Method
Crimp
Product Length
50.8 mm
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
  • Lead time: 12 weeks
  • Can Build 153 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool