DPX2MA-26P8P34B0001 by ITT Interconnect Solutions | 矩形连接器 | Avnet AMERICAS
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
DPX2MA-26P8P34B0001

ITT Interconnect Solutions

Conn Rack and Panel ARINC 404 PIN/PIN (26/8)Signal POS Crimp ST Panel Mount

Manufacturer Part #: DPX2MA-26P8P34B0001

Alternate Part #: DPX2MA-26P8P-34B-0001


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Rack and Panel ARINC 404 PIN/PIN (26/8)Signal POS Crimp ST Panel Mount

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Material
Copper Alloy
Gender
RCP/RCP
Termination Method
Crimp
Housing Material
Aluminum Alloy
Operating Temperature
-54.2 to 125 °C
Contact Plating
Gold
Mounting
Panel Mount
Product Length
50.8 mm
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
  • Lead time: 12 weeks
  • Quantity:

    - | +
    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM