70ADJ-4-FL1G by Bourns | 电源连接器 | Avnet AMERICAS
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
70ADJ-4-FL1G

Bourns

Conn Battery F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port Embossed T/R

Manufacturer Part #: 70ADJ-4-FL1G

Alternate Part #: 70ADJ-4-FL1G


Descriptions

Documents

Subs/Alternatives

Information

Conn Battery F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Solder
Mounting
Surface Mount
Max Processing Temp
250
Gender
F
Housing Material
Thermoplastic
Body Orientation
Straight
Operating Temperature
-55 to 125 °C
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Pitch
4 mm
Lead Finish
Tin Alloy
Product Length
17 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509030
HTSN:
8536908085
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $1.05187
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $1.05187


    1,000:  

    $1.01389


    2,000:  

    $0.97724


    3,000:  

    $0.94437


    5,000:  

    $0.92757



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion