70AAJ4F0 by Bourns | Connector Power | Avnet AMERICAS
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
70AAJ4F0

Bourns

Conn Battery F 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port Tube

Manufacturer Part #: 70AAJ4F0

Alternate Part #: 70AAJ-4-F0


Descriptions

Documents

Subs/Alternatives

Information

Conn Battery F 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port Tube

Technical Attributes

Description
Value
Find similar Parts
Pitch
2.54 mm
Gender
F
Housing Material
Thermoplastic
Mounting
Surface Mount
Max Processing Temp
250
Body Orientation
Straight
Operating Temperature
-55 to 125 °C
Lead Finish
Gold
Contact Plating
Gold Over Nickel
Termination Method
Solder
Contact Material
Copper Alloy
Product Length
10.06 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536908085
HTSN:
8536908085
UNSPSC:
39121400
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
USD    $0.9609
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 90  Mult: 30


    image

    Invalid Quantity

    90:  

    $0.9609


    150:  

    $0.9539


    240:  

    $0.8679


    450:  

    $0.8029


    900:  

    $0.7059



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool