70AAJ-6-F1 by Bourns | 电源连接器 | Avnet AMERICAS
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
70AAJ-6-F1

Bourns

Conn Battery F 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port Tube

Manufacturer Part #: 70AAJ-6-F1

Alternate Part #: 70AAJ-6-F1


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn Battery F 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port Tube

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Termination Method
Solder
Lead Finish
Gold
Gender
F
Housing Material
Thermoplastic
Contact Plating
Gold Over Nickel
Body Orientation
Straight
Pitch
2.54 mm
Operating Temperature
-55 to 125 °C
Contact Material
Copper Alloy
Product Length
15.14 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536908085
HTSN:
8536908085
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $1.22478
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 80  Mult: 20


    image

    Invalid Quantity

    80:  

    $1.22478


    120:  

    $1.18056


    200:  

    $1.13788


    400:  

    $1.09961


    800:  

    $1.08005



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM