192900-0395 by ITT Interconnect Solutions | Connector Contacts | Avnet AMERICAS
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
192900-0395

ITT Interconnect Solutions

Conn Circular PIN 19 POS Jam Nut 19 Terminal 1 Port Bulk

Manufacturer Part #: 192900-0395

Alternate Part #: 192900-0395


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Circular PIN 19 POS Jam Nut 19 Terminal 1 Port Bulk

Key Features

  • Mixes signal and 30 A power contacts in one housing.
  • Printed circuit and coaxial contacts available.
  • Full interface and cable sealing up to IP67
  • Large range of support accessories.
  • Robust, cost effective connector for harsh environments.
  • Available in 19 Signal Contacts
  • Jam Nut Receptacles

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
PIN
Strain Relief
No
Type
Circular
Maximum Voltage Rating
250
Number of Contacts
19 POS
Operating Temperature
-55 to 105 °C
Maximum Current Rating
13/Contact A
Number of Terminals
19
Number of Ports
1
Mounting
Jam Nut
Contacts Classification
19Signal
Gender
RCP

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8538907080
HTSN:
8538908080
UNSPSC:
39121400
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
USD    $19.89
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 100


    image

    Invalid Quantity

    200:  

    $19.89


    400:  

    $16.19


    600:  

    $11.09


    1,000:  

    $9.59


    2,000:  

    $8.99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool