MS27468T13B8PAF0 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
MS27468T13B8PAF0

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Manufacturer Part #: MS27468T13B8PAF0

Alternate Part #: MS27468T13B8PA-FO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
8Signal
Contact Material
Copper Alloy
Operating Temperature
-65 to 175 °C
Strain Relief
No
Mounting
Jam Nut
Termination Method
Crimp
Shell Size / Insert Arrangement
13-8
Contact Plating
Gold
Gender
RCP
Body Orientation
Straight
Contact Gender
PIN
Product Diameter
35.51 mm
Product Length
26.42 mm
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
USD    $182.70335
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $182.70335


    10:  

    $170.08909


    25:  

    $158.77339


    50:  

    $148.8694


    100:  

    $125.4023


    500:  

    $108.48011


    1,000:  

    $101.55585



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM