MS27468T13A8SA by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
MS27468T13A8SA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Manufacturer Part #: MS27468T13A8SA

Alternate Part #: MS27468T13A8SA


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contact Plating
Gold
Operating Temperature
-65 to 150 °C
Contacts Classification
8Signal
Contact Gender
SKT
Body Orientation
Straight
Gender
RCP
Contact Material
Copper Alloy
Termination Method
Crimp
Mounting
Jam Nut
Shell Size / Insert Arrangement
13-8
Product Diameter
35.51 mm
Product Length
26.42 mm
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
USD    $219.90167
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $219.90167


    10:  

    $204.71915


    25:  

    $191.09958


    50:  

    $179.17914


    100:  

    $150.93415


    500:  

    $130.56662


    1000:  

    $122.23258



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM